Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,710 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.122" (3.10mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyester, Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
3,090 In Stock 1,614 Factory | 1 : ¥24.63000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
781 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - |