Headers, Male Pins

Results: 3
Manufacturer
CNC TechJST Sales America Inc.Molex
Series
-Micro-Lock PLUS 505568VH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.156" (3.96mm)
Number of Positions
2310
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.303" (7.70mm)-
Contact Length - Post
0.146" (3.70mm)-
Overall Contact Length
0.575" (14.60mm)-
Insulation Height
0.165" (4.20mm)0.213" (5.40mm)0.370" (9.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)-Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9T
Features
-Keying SlotSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A10AVaries by Wire Gauge
Voltage Rating
50VAC/DC250V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
70,996
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
464,508
In Stock
1 : ¥4.43000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
5055680371
5055680371
CONN HEADER SMD 3POS 1.25MM
Molex
17,939
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,200 : ¥3.29138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.