Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
EHFMega-Fit 200241
Packaging
TrayTube
Pitch - Mating
0.050" (1.27mm)0.224" (5.70mm)
Number of Positions
334
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderLatch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.127" (3.23mm)-
Insulation Height
0.325" (8.25mm)0.602" (15.29mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)60.0µin (1.52µm)
Contact Material
CopperPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Glow Wire CompliantKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1.75AVaries by Wire Gauge
Voltage Rating
600VAC/DC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2002411112
2002411113
CONN HEADER VERT 3POS 5.7MM
Molex
10,452
In Stock
1 : ¥16.01000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
EHF-117-01-L-D-SM
EHF-117-01-L-D-SM
CONN HEADER SMD 34POS 1.27MM
Samtec Inc.
500
In Stock
1,185
Factory
1 : ¥87.35000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
34
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.