Headers, Male Pins

Results: 2
Series
Compactus 560134Nano-Fit 105314
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.197" (5.00mm)
Number of Positions
4146
Number of Rows
26
Row Spacing - Mating
0.098" (2.50mm)0.142" (3.60mm)
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.138" (3.50mm)-
Insulation Height
0.247" (6.28mm)1.193" (30.30mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C
Current Rating (Amps)
15A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053141x04
1053141204
CONN HEADER R/A 4POS 2.5MM
Molex
7,456
In Stock
1 : ¥13.38000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
5601341462
5601341462
COMPACTUS 146WAY HEADER ASSY
Molex
1,028
In Stock
1 : ¥98.93000
Bulk
Bulk
Active
Header
Male Pin
0.197" (5.00mm)
146
6
0.142" (3.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
-
-
1.193" (30.30mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 120°C
-
-
Black
15A per Contact
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.