Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.MolexWürth Elektronik
Series
PHPicoBlade 53398Sherlock 35362WR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
234
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.145" (3.70mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.185" (4.70mm)0.217" (5.51mm)0.335" (8.51mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A-
Voltage Rating
100V125V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
87,840
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
30,432
In Stock
78,400
Factory
1 : ¥6.16000
Cut Tape (CT)
1,400 : ¥3.18370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
S4B-PH-SM3-TB
S4B-PH-SM4-TB
CONN HEADER SMD R/A 4POS 2MM
JST Sales America Inc.
49,908
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.31028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
35362-0310, 35362-0350
0353620350
CONN HEADER VERT 3POS 2MM
Molex
82,452
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.