Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,013 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.338" (8.59mm) | 0.142" (3.60mm) | - | 0.339" (8.61mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-0 | White | 7.5A | 250VAC | |||
6,468 In Stock | 1 : ¥2.30000 Tube | Tube | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.567" (14.40mm) | 0.118" (3.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 7.5A | 250VAC | |||
5,132 In Stock | 1 : ¥30.62000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.684" (17.37mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
4,395 In Stock | 1 : ¥37.85000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.684" (17.37mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
440 In Stock | 1 : ¥79.31000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.684" (17.37mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
288 In Stock | 1 : ¥100.41000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A | 250VAC | |||
0 In Stock Check Lead Time | 432 : ¥31.05359 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.684" (17.37mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin-Lead | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC |