Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,846 In Stock 32,400 Factory | 1 : ¥3.04000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
4,717 In Stock | 1 : ¥16.09000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
795 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
782 In Stock | 1 : ¥26.60000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V |