Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.Samtec Inc.
Series
FTSHM20TSW
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
2620
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Number of Positions Loaded
19All
Shrouding
ShroudedUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)0.400" (10.16mm)-
Overall Contact Length
0.460" (11.68mm)0.730" (18.54mm)-
Insulation Height
0.099" (2.51mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Keying Shroud
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A per Contact3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
111,637
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
FTSH-110-0x-x-007-DV-K-(P)
FTSH-110-01-F-DV-007-K
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
1,584
In Stock
2,300
Factory
1 : ¥26.11000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
19
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
TSW-1xx-09-G-S
TSW-106-09-G-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
15
In Stock
2,525
Factory
1 : ¥6.32000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.400" (10.16mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.