Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,774 In Stock | 1 : ¥12.40000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
1,670 In Stock | 1 : ¥95.48000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
572 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 105°C | - | - | Gray | - | 250VDC | |||
2,753 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
656 In Stock | 1 : ¥89.73000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.080" (27.43mm) | Circular | Nickel | - | Tin | Copper Alloy | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
2,391 In Stock | 1 : ¥95.40000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 105°C | - | - | Gray | - | 250VDC | |||
174 In Stock | 1 : ¥170.03000 Bulk | Bulk | Active | Header | Male Pin | 0.264" (6.71mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.180" (4.57mm) | - | - | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -55°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 200VAC/DC | |||
49 In Stock | 1 : ¥135.79000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.19mm) | 12 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | - | - | 1.190" (30.23mm) | Circular | Nickel | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | 7.5A | 250VAC | |||
1 In Stock | 1 : ¥80.78000 Bulk | Bulk | Active | Header | Male Pin | - | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
0 In Stock Check Lead Time | 1 : ¥80.78000 Bulk | Bulk | Active | Header | Male Pin | - | 8 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC |