Headers, Male Pins

Results: 4
Manufacturer
MolexTE Connectivity Deutsch Connectors
Series
DTMMicro-Fit 3.0 43045Mini-Fit Jr 5569
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
4612
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)-
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.112" (2.85mm)0.125" (3.18mm)0.142" (3.60mm)
Insulation Height
0.290" (7.37mm)0.378" (9.60mm)1.378" (35.00mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldNickelTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Material
BrassBrass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6
Features
Board LockMounting Flange
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
7.5A8A-
Voltage Rating
250VAC/DC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
27,179
In Stock
1 : ¥12.40000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
39-30-1041, 39-30-1042
0039301042
CONN HEADER R/A 4POS 4.2MM
Molex
30,100
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
4,458
In Stock
1 : ¥18.06000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
195
In Stock
1 : ¥232.34000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.85mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
Copper Alloy
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Flange
-55°C ~ 125°C
-
-
Black
7.5A
250VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.