Headers, Male Pins

Results: 3
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMPMODU MTEFTSHMTMM
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Number of Positions Loaded
59All
Shrouding
ShroudedShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.190" (4.83mm)0.230" (5.84mm)
Contact Length - Post
0.130" (3.30mm)0.148" (3.76mm)-
Overall Contact Length
0.397" (10.08mm)-
Insulation Height
0.059" (1.50mm)0.099" (2.51mm)0.200" (5.08mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Keying ShroudKeying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A3.4A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-0x-x-DV-007-K-(P)
FTSH-105-01-L-DV-007-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
3,998
In Stock
4,048
Factory
1 : ¥22.41000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
9
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
103634-5, 5-103634-5
5-103634-5
CONN HEADER R/A 6POS 2.54MM
TE Connectivity AMP Connectors
2,958
In Stock
1 : ¥9.03000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 6POS 2MM
MTMM-106-06-L-S-190-002
CONN HEADER VERT 6POS 2MM
Samtec Inc.
0
In Stock
630
Factory
Check Lead Time
1 : ¥15.60000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
6
1
-
5
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.190" (4.83mm)
0.148" (3.76mm)
0.397" (10.08mm)
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.