Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Samtec Inc.
Series
PAPower Mate® IPBT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.079" (2.00mm)0.165" (4.20mm)
Number of Positions
23
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Length - Mating
0.260" (6.60mm)-
Contact Length - Post
0.130" (3.30mm)-
Overall Contact Length
0.510" (12.95mm)-
Insulation Height
0.224" (5.69mm)0.350" (8.89mm)0.380" (9.65mm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Board Guide, Pick and Place, Solder RetentionPick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V400VAC, 565VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02B-PASS-TBT(LF)(SN)
SM02B-PASS-TBT
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
83,415
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥2.81711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.224" (5.69mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
SM03B-PASS-TBT(LF)(SN)
SM03B-PASS-TBT
CONN HEADER SMD R/A 3POS 2MM
JST Sales America Inc.
260,242
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.52513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.224" (5.69mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
16,304
In Stock
1 : ¥6.65000
Cut Tape (CT)
500 : ¥4.17698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.350" (8.89mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
IPBT-102-H1-T-S-K
IPBT-102-H1-T-S-K
CONN HEADER VERT 2POS 4.2MM
Samtec Inc.
2,877
In Stock
10,000
Factory
1 : ¥12.64000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.