Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,731 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,600 : ¥2.23681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
36,933 In Stock | 1 : ¥8.29000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.149" (3.78mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
1,294 In Stock | 1 : ¥25.78000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |