Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
628 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.144" (3.66mm) | - | 0.535" (13.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
818 In Stock | 1 : ¥55.74000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.144" (3.66mm) | - | 0.535" (13.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
1,274 In Stock 3,800 Factory | 1 : ¥17.98000 Cut Tape (CT) 475 : ¥14.88032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
221 In Stock 114 Factory | 1 : ¥34.81000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥86.45000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V |