Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
GHPicoBlade 53398XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.098" (2.50mm)
Number of Positions
26
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.159" (4.05mm)0.185" (4.70mm)0.276" (7.00mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9T
Features
-Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
1A3A-
Voltage Rating
50V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
791,157
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT
CONN HEADER SMD 6POS 1.25MM
JST Sales America Inc.
11,075
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,500 : ¥2.12539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
PicoBlade 53398
0533980671
CONN HEADER SMD 6POS 1.25MM
Molex
27,277
In Stock
92,400
Factory
1 : ¥7.80000
Cut Tape (CT)
1,400 : ¥4.29854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.