PBC03SAAN

DigiKey Part Number
S1011E-03-ND
Manufacturer
Manufacturer Product Number
PBC03SAAN
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC03SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.76500¥17.65
100¥1.37590¥137.59
500¥1.17922¥589.61
1,000¥0.98260¥982.60
5,000¥0.84225¥4,211.25
10,000¥0.80214¥8,021.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 5834
Unit Price: ¥0.90000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 18713
Unit Price: ¥1.48000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 8220
Unit Price: ¥2.79000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 7311
Unit Price: ¥3.45000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5481
Unit Price: ¥3.61000