Headers, Male Pins

Results: 7
Series
DuraClik 560020Mini-Lock 53375Ultra-Fit 172286Ultra-Fit 172287Ultra-Fit 172310
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)
Number of Positions
25
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLatch LockLocking Ramp
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.126" (3.20mm)0.134" (3.40mm)-
Insulation Height
0.236" (6.00mm)0.353" (8.96mm)0.453" (11.50mm)0.465" (11.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)60.0µin (1.52µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBTP), Glass Filled
Features
Board GuideSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V400V600V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1722861x02
1722861102
CONN HEADER VERT 2POS 3.5MM
Molex
11,683
In Stock
1 : ¥6.90000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
600V
5600200230
5600200230
CONN HEADER SMD 2POS 2MM
Molex
4,178
In Stock
1 : ¥11.90000
Cut Tape (CT)
650 : ¥8.35754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.236" (6.00mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
0533750210
0533750210
CONN HEADER VERT 2POS 2.5MM
Molex
164,729
In Stock
1 : ¥3.78000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0533750510
0533750510
CONN HEADER VERT 5POS 2.5MM
Molex
45,925
In Stock
1 : ¥5.75000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
1723103102
1723103102
ULTRAFIT HDR RT 1R BLK NAIL 02 C
Molex
1,575
In Stock
1 : ¥7.63000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.353" (8.96mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
1722861x02
1722861202
CONN HEADER VERT 2POS 3.5MM
Molex
1,361
In Stock
1 : ¥11.99000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 120°C
-
UL94 V-0
Black
-
600V
1722871205
1722871205
CONN HEADER VERT 5POS 3.5MM
Molex
5,223
In Stock
1 : ¥18.23000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 120°C
-
UL94 V-0
Black
-
400V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.