Headers, Male Pins

Results: 5
Manufacturer
JST Sales America Inc.Molex
Series
PicoBlade 53261SH/SRXSR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.024" (0.60mm)0.039" (1.00mm)0.049" (1.25mm)
Number of Positions
45610
Fastening Type
Detent LockFriction LockPush-Pull
Insulation Height
0.057" (1.45mm)0.114" (2.90mm)0.134" (3.40mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6
Operating Temperature
-25°C ~ 85°C-
Current Rating (Amps)
0.2A1A-
Voltage Rating
30V50V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PicoBlade 53261
0532610571
CONN HEADER SMD R/A 5POS 1.25MM
Molex
27,139
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,000 : ¥3.44134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
SM06B-SRSS-TB(LF)(SN)
SM06B-SRSS-TB
CONN HEADER SMD R/A 6POS 1MM
JST Sales America Inc.
14,313
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥3.17073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
53261-1071
0532611071
CONN HEADER SMD R/A 10POS 1.25MM
Molex
12,256
In Stock
1 : ¥8.78000
Cut Tape (CT)
1,000 : ¥4.83836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
SM06B-XSRS-ETB(LF)(SN)
SM06B-XSRS-ETB
CONN HEADER SMD R/A 6POS 0.6MM
JST Sales America Inc.
28,994
In Stock
1 : ¥9.77000
Cut Tape (CT)
3,500 : ¥4.87056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.024" (0.60mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A
30V
SM04B-XSRS-ETB(LF)(SN)
SM04B-XSRS-ETB(LF)(SN)
CONN HEADER SMD R/A 4POS 0.6MM
JST Sales America Inc.
14,806
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,500 : ¥4.18085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.024" (0.60mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A
30V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.