Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,326 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock 406 Factory Check Lead Time | 29 : ¥16.58379 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |