Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK®KK396, 171814
Product Status
ActiveObsolete
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
34
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.225" (5.72mm)0.446" (11.33mm)
Contact Length - Post
0.100" (2.54mm)0.101" (2.57mm)
Insulation Height
0.110" (2.79mm)0.394" (10.00mm)
Contact Finish - Mating
Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonThermoplastic
Material Flammability Rating
UL94 V-0UL94 V-2
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1718140004
1718140004
CONN HEADER R/A 4POS 3.96MM
Molex
1,462
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.446" (11.33mm)
0.100" (2.54mm)
-
0.394" (10.00mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Black
-
-
75168-x01-03
75168-101-03LF
CONN HEADER R/A 3POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
1,000 : ¥3.38761
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.225" (5.72mm)
0.101" (2.57mm)
-
0.110" (2.79mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.