Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,796 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
9,497 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.293" (7.45mm) | 0.092" (2.34mm) | 0.510" (12.95mm) | 0.322" (8.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
3,085 In Stock | 1 : ¥6.73000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.213" (5.40mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-2 | Black | Varies by Wire Gauge | 600V | |||
23 In Stock 2,369 Factory | 1 : ¥3.20000 Bulk | Bulk | Active | Header | Male Pin | - | 3 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.265" (6.73mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |