Headers, Male Pins

Results: 2
Series
Flex Stack, TLWFTSH
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.105" (2.67mm)0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)-
Insulation Height
0.060" (1.52mm)0.135" (3.43mm)
Contact Finish - Post
GoldTin
Features
-Keying Shroud
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3.4A per Contact5.2A per Contact
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-01-F-D-RA-K
FTSH-105-01-L-D-RA-K
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
3,416
In Stock
1,012
Factory
1 : ¥28.16000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Flex Stack TLW
TLW-105-06-G-D
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1,634
In Stock
2,309
Factory
Value Added Item
1 : ¥19.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.135" (3.43mm)
0.300" (7.62mm)
0.060" (1.52mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
5.2A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.