Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,532 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | - | - | |||
13,177 In Stock 16,800 Factory | 1 : ¥17.32000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
12,275 In Stock | 1 : ¥2.05000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.140" (3.56mm) | - | 0.500" (12.70mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Glow Wire Compliant | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC/DC | |||
6,240 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
4,289 In Stock | 1 : ¥8.05000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | - | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.504" (12.80mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA9T), Nylon 9T | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Ivory | 9A | 250VAC | |||
2,548 In Stock | 1 : ¥8.21000 Cut Tape (CT) 300 : ¥5.68913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.079" (2.00mm) | - | 0.366" (9.30mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | - | - | UL94 V-0 | Black | - | - | |||
3,262 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | - | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.504" (12.80mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA9T), Nylon 9T | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Ivory | 9A | 250VAC | |||
865 In Stock | 1 : ¥5.75000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.165" (4.20mm) | All | - | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.504" (12.80mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA9T), Nylon 9T | - | -25°C ~ 85°C | - | UL94 V-0 | Ivory | 9A | 250VAC | |||
814 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | - | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.504" (12.80mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA9T), Nylon 9T | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Ivory | 9A | 250VAC | |||
0 In Stock Check Lead Time | 41,600 : ¥0.93017 Bulk | Bulk | Active | Header, Breakaway | Male Pin | - | 1 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |