Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
FTSHPicoBlade 53398
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Insulation Height
0.099" (2.51mm)-
Contact Shape
RectangularSquare
Contact Finish - Mating
-Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
-Tin
Contact Material
-Phosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)
Features
Keying ShroudSolder Retention
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3.4A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0533980267
0533980267
CONN HEADER SMD 2POS 1.25MM
Molex
8,189
In Stock
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥5.85322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
-
Rectangular
-
-
-
-
-
Solder Retention
-
-
-
Natural
-
-
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-L-DV-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
21,281
In Stock
2,200
Factory
1 : ¥21.18000
Cut Tape (CT)
550 : ¥13.92989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.