Headers, Male Pins

Results: 3
Manufacturer
Assmann WSW ComponentsMolexTE Connectivity AMP Connectors
Series
-DuraClik 560020MTA-100
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
3834
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Fastening Type
-Latch LockPush-Pull
Contact Length - Mating
0.224" (5.70mm)0.295" (7.49mm)-
Contact Length - Post
0.130" (3.30mm)0.140" (3.56mm)-
Overall Contact Length
0.535" (13.59mm)-
Insulation Height
0.305" (7.75mm)0.315" (8.00mm)0.354" (9.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
GrayNatural
Current Rating (Amps)
3A-Varies by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-8, 640454-8
640454-8
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
12,155
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
5600200320
5600200320
CONN HEADER SMD 3POS 2MM
Molex
11,615
In Stock
1 : ¥8.13000
Cut Tape (CT)
650 : ¥5.59543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.315" (8.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
-
Natural
-
-
AWHx-34G
AWHW 34G-0202-T
CONN HEADER VERT 34POS 2.54MM
Assmann WSW Components
645
In Stock
1 : ¥6.16000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.