Headers, Male Pins

Results: 10
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU MTEMega-FitMega-Fit 200241Micro-Fit 3.0 43045Milli-Grid 87831Mini-Fit Jr 172447Mini-Fit Jr 5566PicoBlade 53047
Packaging
BulkTrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)
Number of Positions
24614
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)-
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Detent LockLatch HolderLocking Ramp
Contact Length - Mating
0.089" (2.25mm)0.141" (3.60mm)0.230" (5.84mm)-
Contact Length - Post
0.091" (2.30mm)0.098" (2.50mm)0.125" (3.18mm)0.127" (3.23mm)0.130" (3.30mm)0.138" (3.50mm)0.140" (3.56mm)0.147" (3.73mm)
Overall Contact Length
0.550" (13.97mm)-
Insulation Height
0.165" (4.20mm)0.252" (6.40mm)0.390" (9.91mm)0.500" (12.70mm)0.504" (12.80mm)0.535" (13.60mm)0.583" (14.80mm)0.602" (15.29mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)35.4µin (0.90µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Material
BrassCopperPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Thermoplastic
Features
-Board GuideBoard Guide, Glow Wire CompliantBoard LockBoard Lock, Glow Wire CompliantKeying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackGreenNatural
Current Rating (Amps)
2A3A8A-Varies by Wire Gauge
Voltage Rating
125V600V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PicoBlade 53047
0530470610
CONN HEADER VERT 6POS 1.25MM
Molex
34,882
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
0768290004
0768290004
CONN HEADER VERT 4POS 5.7MM
Molex
12,441
In Stock
1 : ¥15.60000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
0430450628
0430450628
CONN HEADER VERT 6POS 3MM
Molex
7,114
In Stock
1 : ¥18.23000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
8,178
In Stock
1 : ¥21.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
0768290006
0768290006
CONN HEADER VERT 6POS 5.7MM
Molex
9,807
In Stock
1 : ¥21.59000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
6
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
2002411116
2002411116
CONN HEADER VERT 6POS 5.7MM
Molex
5,542
In Stock
1 : ¥25.70000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
39-29-9046
0039299046
CONN HEADER VERT 4POS 4.2MM
Molex
22,945
In Stock
1 : ¥6.40000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
AMPMODU MTE Series
5-104363-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
7,099
In Stock
1 : ¥8.87000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1724470502
1724470502
MINIFITJR VRT HDR W/PEG 02CKT SN
Molex
13,018
In Stock
1 : ¥2.46000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.140" (3.56mm)
-
0.500" (12.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Green
Varies by Wire Gauge
600VAC/DC
2002411114
2002411114
CONN HEADER VERT 4POS 5.7MM
Molex
0
In Stock
Check Lead Time
1 : ¥20.44000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.