Headers, Male Pins

Results: 2
Series
WR-PHDWR-WTB
Number of Positions
514
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.276" (7.00mm)
Overall Contact Length
0.454" (11.54mm)0.496" (12.60mm)
Insulation Height
0.100" (2.54mm)0.445" (11.30mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Voltage Rating
50VAC250V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61301421121
61301421121
CONN HEADER VERT 14POS 2.54MM
Würth Elektronik
3,276
In Stock
1 : ¥7.88000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
66100511622
66100511622
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
477
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Locking Ramp
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.445" (11.30mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
50VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.