Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Sullins Connector Solutions
Series
-BERGSTIK®
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
23
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)0.425" (10.80mm)
Insulation Height
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TThermoplastic
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
2A3A per Contact
Voltage Rating
150V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77311-x01-02
77311-101-02LF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
10,505
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
13,654
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
0.331" (8.40mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.