Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.MolexSullins Connector Solutions
Series
-BERGSTIK®GHMicro-Fit 3.0 43650VH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
2346
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)0.303" (7.70mm)-
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)0.142" (3.60mm)-
Overall Contact Length
0.450" (11.43mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.167" (4.25mm)0.172" (4.37mm)0.335" (8.51mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TThermoplastic
Features
-Board LockSolder Retention
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A3A per Contact10A-
Voltage Rating
50V150V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02B-GHS-TB(LF)(SN)
SM02B-GHS-TB
CONN HEADER SMD R/A 2POS 1.25MM
JST Sales America Inc.
17,486
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.62449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
43650-0404
0436500404
CONN HEADER R/A 4POS 3MM
Molex
870
In Stock
1 : ¥17.90000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
S2P-VH(LF)(SN)
S2P-VH
CONN HEADER R/A 2POS 3.96MM
JST Sales America Inc.
5,458
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.303" (7.70mm)
0.142" (3.60mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
6,498
In Stock
1 : ¥5.17000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.059" (1.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
77311-x18-03
77311-118-03LF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
7,383
In Stock
1 : ¥5.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.