Headers, Male Pins

Results: 2
Series
KK396, 5273Micro-Fit 3.0 43650
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
39
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.419" (10.65mm)-
Contact Length - Post
0.125" (3.18mm)0.142" (3.60mm)
Overall Contact Length
0.687" (17.45mm)-
Insulation Height
0.390" (9.91mm)0.482" (12.25mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)200.0µin (5.08µm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Board Guide
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43650
0436500315
CONN HEADER VERT 3POS 3MM
Molex
19,542
In Stock
1 : ¥10.43000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
9652098
0009652098
CONN HEADER VERT 9POS 3.96MM
Molex
2,173
In Stock
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.