Headers, Male Pins

Results: 7
Manufacturer
Adam TechSUPERIOR TECH
Series
PH1RBPH2PH2RAPHED
Packaging
BagBulk
Number of Positions
3681016
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.235" (5.97mm)0.236" (6.00mm)
Contact Length - Post
0.120" (3.05mm)0.236" (6.00mm)
Overall Contact Length
0.118" (3.00mm)0.453" (11.50mm)-
Insulation Height
0.098" (2.50mm)0.197" (5.00mm)
Insulation Material
Plastic, Halogen FreePolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1RB-03-UA
CONN HEADER R/A 3POS 2.54MM
Adam Tech
22,690
In Stock
1 : ¥0.99000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH2 Series
PH2-08-UA
CONN HEADER VERT 8POS 2.54MM
Adam Tech
24,987
In Stock
1 : ¥1.23000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH2 Series
PH2-10-UA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
24,128
In Stock
1 : ¥1.56000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH2 Series
PH2RA-06-UA
CONN HEADER R/A 6POS 2.54MM
Adam Tech
4,096
In Stock
1 : ¥1.64000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH2 Series
PH2RA-08-UA
CONN HEADER R/A 8POS 2.54MM
Adam Tech
3,092
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH2 Series
PH2RA-16-UA
CONN HEADER R/A 16POS 2.54MM
Adam Tech
2,326
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PHED-RS010G1ABOGA-C006
PHED-RS010G1ABOGA-C006
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
5,267
In Stock
1 : ¥2.22000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.236" (6.00mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.