Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,367 In Stock | 1 : ¥20.20000 Cut Tape (CT) 320 : ¥14.20375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.172" (4.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
2,936 In Stock | 1 : ¥14.78000 Tube | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.626" (15.90mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock | -40°C ~ 85°C | - | - | Gray | 3A | - | |||
1,444 In Stock | 1 : ¥65.68000 Tray | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | - | - | 0.421" (10.70mm) | Square | Tin | - | Tin | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 85°C | - | - | Black | 3A | - | |||
1,484 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | - | Square | Tin | - | Tin | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Board Guide, Solder Retention | -40°C ~ 85°C | - | - | Black | 3A | - | |||
957 In Stock | 1 : ¥18.80000 Tray | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | - | - | 0.421" (10.70mm) | Square | Tin | - | Tin | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 85°C | - | - | Black | 3A | - | |||
0 In Stock Check Lead Time | 952 : ¥10.69617 Bulk | Bulk | Active | Header | Male Pin | 0.087" (2.20mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.933" (23.70mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | - | -40°C ~ 85°C | - | - | Gray | 3A | - | |||
0 In Stock Check Lead Time | 1,064 : ¥10.82058 Bulk | Bulk | Active | Header | Male Pin | 0.087" (2.20mm) | 16 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.933" (23.70mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | - | -40°C ~ 85°C | - | - | Gray | 3A | - |