Headers, Male Pins

Results: 2
Manufacturer
MolexWürth Elektronik
Series
MicroClasp 55917WR-PHD
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
1628
Row Spacing - Mating
0.100" (2.54mm)0.197" (5.00mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.150" (3.81mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)
Overall Contact Length
0.366" (9.30mm)0.454" (11.54mm)
Insulation Height
0.100" (2.54mm)0.384" (9.75mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559171610
0559171610
CONN HEADER VERT 16POS 2MM
Molex
8,662
In Stock
1 : ¥8.46000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
61302821121
61302821121
CONN HEADER VERT 28POS 2.54MM
Würth Elektronik
343
In Stock
1 : ¥13.63000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
28
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.