Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
PHPicoBlade 53048
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.091" (2.30mm)0.134" (3.40mm)-
Insulation Height
0.138" (3.50mm)0.189" (4.80mm)0.217" (5.51mm)
Contact Shape
RectangularSquare
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Features
-Solder Retention
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
2AVaries by Wire Gauge
Voltage Rating
100V125V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-K-S
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
1,372,804
In Stock
1 : ¥0.99000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
53048-0210
0530480210
CONN HEADER R/A 2POS 1.25MM
Molex
131,386
In Stock
1 : ¥3.12000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
S2B-PH-SM3-TB
S2B-PH-SM4-TB
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
103,770
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.43978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.