Headers, Male Pins

Results: 3
Manufacturer
MolexSullins Connector Solutions
Series
-C-Grid III 90136Micro-Fit 3.0 43045
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Number of Positions
2412
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.266" (6.75mm)-
Contact Length - Post
0.091" (2.30mm)0.114" (2.90mm)0.125" (3.18mm)
Overall Contact Length
0.248" (6.30mm)0.510" (12.95mm)-
Insulation Height
0.039" (1.00mm)0.390" (9.91mm)0.429" (10.90mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9TPolyester, Glass Filled
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Insulation Color
-Black
Current Rating (Amps)
1A8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450214
0430450214
CONN HEADER VERT 2POS
Molex
14,850
In Stock
1 : ¥11.74000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0901361x04
0901361204
CONN HEADER VERT 4POS 2.54MM
Molex
5,617
In Stock
1 : ¥16.83000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
0.510" (12.95mm)
0.429" (10.90mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
GRPB032VWVN-RC
GRPB062VWVN-RC
CONN HEADER VERT 12POS 1.27MM
Sullins Connector Solutions
706
In Stock
1 : ¥7.22000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.