Headers, Male Pins

Results: 13
Series
Mini-Fit Jr 5566Mini-Fit Jr 5569Mini-Fit Plus HCS 46015Nano-Fit 105313
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.165" (4.20mm)
Number of Positions
468101214162024
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.126" (3.20mm)0.138" (3.50mm)0.142" (3.60mm)
Insulation Height
0.149" (3.78mm)0.378" (9.60mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)100.0µin (2.54µm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board GuideBoard Lock
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5566
0039281043
CONN HEADER VERT 4POS 4.2MM
Molex
137,933
In Stock
22,400
Factory
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Mini-Fit Jr 5569 4 Position Natural
0039300040
CONN HEADER R/A 4POS 4.2MM
Molex
26,865
In Stock
8,000
Factory
1 : ¥10.18000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Mini-Fit Jr 5569 6 Position Natural
0039300060
CONN HEADER R/A 6POS 4.2MM
Molex
13,563
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Mini-Fit Jr 5569 12 Position Natural
0039301120
CONN HEADER R/A 12POS 4.2MM
Molex
15,342
In Stock
1 : ¥16.34000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
0039301240
0039301240
CONN HEADER R/A 24POS 4.2MM
Molex
7,641
In Stock
1 : ¥39.41000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
24
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
0039301100
0039301100
CONN HEADER R/A 10POS 4.2MM
Molex
17,959
In Stock
13,200
Factory
1 : ¥9.69000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
39-30-1140
0039301140
CONN HEADER R/A 14POS 4.2MM
Molex
14,173
In Stock
4,800
Factory
1 : ¥11.00000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
0039301041
0039301041
CONN HEADER R/A 4POS 4.2MM
Molex
8,005
In Stock
1 : ¥17.57000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
1053131x08
1053131208
CONN HEADER R/A 8POS 2.5MM
Molex
1,354
In Stock
1 : ¥21.35000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
Mini-Fit Jr 5569 12 Position Natural
0039300120
CONN HEADER R/A 12POS 4.2MM
Molex
2,151
In Stock
14,400
Factory
1 : ¥21.43000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
39-30-0140
0039300140
CONN HEADER R/A 14POS 4.2MM
Molex
4,281
In Stock
1 : ¥27.17000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
39-30-0160
0039300160
CONN HEADER R/A 16POS 4.2MM
Molex
2,110
In Stock
1 : ¥30.05000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
16
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
0460152002
0460152006
CONN HEADER VERT 20POS 4.2MM
Molex
1,669
In Stock
1 : ¥42.53000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
20
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-2
Natural
-
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.