BM04B-PASS-1-TFT

DigiKey Part Number
455-BM04B-PASS-1-TFTTR-ND - Tape & Reel (TR)
455-BM04B-PASS-1-TFTCT-ND - Cut Tape (CT)
455-BM04B-PASS-1-TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-PASS-1-TFT
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-PASS-1-TFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.1mm, 16mm, 16.2mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.49200¥54.92
100¥4.93390¥493.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.03678¥2,018.39
1,000¥3.58821¥3,588.21
1,500¥3.36393¥5,045.89
2,500¥3.25179¥8,129.48
5,000¥3.13966¥15,698.30
12,500¥2.91539¥36,442.38
Manufacturers Standard Package