Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
Minitek® Pwr 3.0Power Mate® IPBT
Packaging
TrayTube
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
810
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Contact Length - Mating
0.260" (6.60mm)-
Contact Length - Post
0.126" (3.20mm)0.147" (3.73mm)
Insulation Height
0.285" (7.25mm)0.424" (10.77mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Features
-Board Lock
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
400VAC, 565VDC600VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPBT-104-H1-T-D-RA-K
IPBT-104-H1-T-D-RA-K
CONN HEADER R/A 8POS 4.2MM
Samtec Inc.
1,117
In Stock
2,640
Factory
1 : ¥28.49000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.260" (6.60mm)
0.147" (3.73mm)
-
0.424" (10.77mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
10127720-101LF
10127720-101LF
CONN HEADER R/A 10POS 3MM
Amphenol ICC (FCI)
1,117
In Stock
1 : ¥5.42000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.285" (7.25mm)
Square
Tin
100.0µin (2.54µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.