Headers, Male Pins

Results: 3
Manufacturer
Adam TechSamtec Inc.
Series
PH1RBTMS
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
61020
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)0.235" (5.97mm)
Overall Contact Length
0.450" (11.43mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A5A per Contact
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMS-1xx-01-G-S
TMS-106-01-G-S
CONN HEADER VERT 6POS 1.27MM
Samtec Inc.
1,063
In Stock
6,893
Factory
1 : ¥11.74000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5A per Contact
-
PH Series
PH1RB-20-UA
CONN HEADER R/A 20POS 2.54MM
Adam Tech
500
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
TMS-110-01-T-S
TMS-110-01-T-S
.050" (1.27MM) MICRO HEADER
Samtec Inc.
88
In Stock
211
Factory
1 : ¥10.26000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
5A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.