Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,048 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,500 : ¥1.64114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.047" (1.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
1,316 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 2 | 0.039" (1.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.181" (4.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide, Pick and Place, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 100VAC/DC | |||
1,783 In Stock | 1 : ¥10.84000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
7,960 In Stock | 1 : ¥15.02000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
861 In Stock | 1 : ¥15.52000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.157" (4.00mm) | 0.079" (2.00mm) | - | 0.220" (5.60mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Natural | 2A (AC/DC) | 200V (AC/DC) | |||
7,420 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.338" (8.59mm) | 0.142" (3.60mm) | - | 0.339" (8.61mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA), Nylon | Glow Wire Compliant | -25°C ~ 105°C | - | UL94 V-0 | - | 7.5A | 250VAC |