Headers, Male Pins

Results: 4
Manufacturer
CNC TechJST Sales America Inc.Molex
Series
-Micro-Fit 3.0 43650PH
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.118" (3.00mm)
Number of Positions
47
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.125" (3.18mm)0.134" (3.40mm)-
Insulation Height
0.172" (4.37mm)0.260" (6.60mm)0.276" (7.00mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Features
-Board GuideBoard LockSolder Retention
Operating Temperature
-25°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
2A3A-
Voltage Rating
100V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500427
0436500427
CONN HEADER VERT 4POS 3MM
Molex
6,697
In Stock
1 : ¥11.58000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
0436500400
0436500400
CONN HEADER R/A 4POS 3MM
Molex
10,013
In Stock
9,520
Factory
1 : ¥13.63000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
51025-04-0100-01
51025-04-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 4 CO
CNC Tech
15,731
In Stock
1 : ¥0.90000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
B7B-PH-SM4-TB(LF)(SN)
B7B-PH-SM4-TB
CONN HEADER SMD 7POS 2MM
JST Sales America Inc.
4,571
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,000 : ¥4.20991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.