Headers, Male Pins

Results: 7
Manufacturer
MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU MTECTMini Mate® IPL1Mini-Fit Jr 5566WR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
2358
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.177" (4.50mm)0.215" (5.46mm)0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.307" (7.80mm)0.320" (8.13mm)0.504" (12.80mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)35.4µin (0.90µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass FilledThermoplastic
Features
-Board Lock, Keying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
3A-Varies by Wire Gauge
Voltage Rating
125VAC250V675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
123,109
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
11,213
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
33,767
In Stock
1 : ¥8.87000
Cut Tape (CT)
700 : ¥6.26244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.177" (4.50mm)
-
-
0.307" (7.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-
-
UL94 V-0
Black
Varies by Wire Gauge
125VAC
IPL1-104-01-x-D-K
IPL1-104-01-L-D-K
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
3,487
In Stock
19,355
Factory
1 : ¥19.70000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-105-01-x-S-K
IPL1-105-01-L-S-K
CONN HEADER VERT 5POS 2.54MM
Samtec Inc.
514
In Stock
1,080
Factory
1 : ¥21.84000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
39-29-3086
0039293086
CONN HEADER VERT 8POS 4.2MM
Molex
825
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
588
In Stock
1 : ¥23.07000
Cut Tape (CT)
100 : ¥18.11410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.230" (5.84mm)
-
-
0.535" (13.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Thermoplastic
Board Lock, Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.