Headers, Male Pins

Results: 2
Series
CP-6.5 151048Micro-Fit 3.0 43045
Pitch - Mating
0.118" (3.00mm)0.256" (6.50mm)
Number of Positions
410
Row Spacing - Mating
0.118" (3.00mm)0.256" (6.50mm)
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.348" (8.85mm)-
Contact Length - Post
0.125" (3.18mm)0.150" (3.81mm)
Insulation Height
0.290" (7.37mm)0.630" (16.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)50.0µin (1.27µm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Features
Board GuideBoard Lock
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackBlue
Current Rating (Amps)
8A-
Voltage Rating
600V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430451022
0430451022
CONN HEADER R/A 10POS 3MM
Molex
8,216
In Stock
1 : ¥23.48000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
1510481401
1510481401
CONN HEADER VERT 4POS 6.5MM
Molex
4,614
In Stock
1 : ¥12.48000
Tray
Tray
Active
Header
Male Pin
0.256" (6.50mm)
4
2
0.256" (6.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.348" (8.85mm)
0.150" (3.81mm)
-
0.630" (16.00mm)
Square
Tin
50.0µin (1.27µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Blue
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.