Headers, Male Pins

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
26
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.069" (1.75mm)0.106" (2.70mm)
Insulation Material
Liquid Crystal Polymer (LCP), Halogen FreeThermoplastic, Halogen Free
Features
Glow Wire Compliant, Pick and Place, Solder RetentionGlow Wire Compliant, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10144041-06011LF
10144041-06011LF
CONN HEADER SMD R/A 6POS 0.8MM
Amphenol ICC (FCI)
50,413
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,500 : ¥2.49885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144041-02011LF
10144041-02011LF
CONN HEADER SMD R/A 2POS 0.8MM
Amphenol ICC (FCI)
45,719
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,500 : ¥2.35697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144042-06011LF
10144042-06011LF
CONN HEADER SMD 6POS 0.8MM
Amphenol ICC (FCI)
1,141
In Stock
1 : ¥6.49000
Cut Tape (CT)
2,300 : ¥3.36691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic, Halogen Free
Glow Wire Compliant, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.