Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥26.02000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 14 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
2,165 In Stock | 300 : ¥4.72157 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | White | 9A | 600VAC | |||
9 In Stock | 1 : ¥89.98000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.228" (5.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mating Flange | -55°C ~ 125°C | - | - | Black | 3.8A | - |