Headers, Male Pins

Results: 2
Manufacturer
JAE ElectronicsSamtec Inc.
Series
PSTiger Eye™ TFM
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1050
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.139" (3.53mm)0.236" (6.00mm)
Contact Length - Post
0.080" (2.03mm)0.110" (2.79mm)
Overall Contact Length
0.461" (11.70mm)-
Insulation Height
0.350" (8.89mm)0.435" (11.05mm)
Contact Finish Thickness - Mating
3.90µin (0.099µm)15.0µin (0.38µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
2.9A per Contact-
Voltage Rating
275VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER VERT 10POS 2.54MM
PS-10PE-D4T1-B1E
CONN HEADER VERT 10POS 2.54MM
JAE Electronics
98
In Stock
1 : ¥45.40000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.236" (6.00mm)
0.110" (2.79mm)
0.461" (11.70mm)
0.350" (8.89mm)
Square
Gold
3.90µin (0.099µm)
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-
-
UL94 V-0
Black
-
-
CONN HEADER VERT 50POS 1.27MM
TFM-125-31-L-D-A
CONN HEADER VERT 50POS 1.27MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥52.54000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.139" (3.53mm)
0.080" (2.03mm)
-
0.435" (11.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.