Headers, Male Pins

Results: 3
Number of Positions
234
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B04B-XASK-1(LF)(SN)
B04B-XASK-1
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
117,630
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B02B-XASK-1-x(LF)(SN)
B02B-XASK-1
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
161,307
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B03B-XASK-1(LF)(SN)
B03B-XASK-1
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
156,217
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.