Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,903 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | - | Tab | 0.098" (2.50mm) | 8 | 2 | 0.205" (5.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.276" (7.00mm) | 0.157" (4.00mm) | - | 0.658" (16.71mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Mounting Flange | -30°C ~ 105°C | - | - | Black | Varies by Wire Gauge | - | |||
3,210 In Stock | 1 : ¥116.74000 Tube | Tube | Active | - | Tab | - | 42 | 2 | 0.205" (5.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.280" (7.11mm) | 0.157" (4.00mm) | - | 0.862" (21.89mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Mounting Flange | - | - | - | White | Varies by Wire Gauge | - |