TSW-103-08-G-S

DigiKey Part Number
SAM1038-03-ND
Manufacturer
Manufacturer Product Number
TSW-103-08-G-S
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-103-08-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.33300¥33.33
100¥2.74450¥274.45
500¥2.38660¥1,193.30
1,000¥1.96888¥1,968.88
5,000¥1.73022¥8,651.10
10,000¥1.61090¥16,109.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 1935
Unit Price: ¥1.56000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4700
Unit Price: ¥2.96000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1515
Unit Price: ¥5.09000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1348
Unit Price: ¥5.75000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1738
Unit Price: ¥6.90000