Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity Deutsch Connectors
Series
DTEconoStik™ 10129378
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.175" (4.44mm)
Number of Positions
248 (12 x 4)
Number of Rows
12
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.318" (8.08mm)-
Contact Length - Post
0.090" (2.29mm)0.180" (4.57mm)
Overall Contact Length
0.508" (12.90mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)-
Contact Finish - Post
-Tin
Contact Material
-Copper Alloy
Insulation Material
PlasticThermoplastic
Features
-Mounting Flange
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
110VDC250VDC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10129378-902002BLF
10129378-902004BLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
22,946
In Stock
1 : ¥0.82000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.090" (2.29mm)
0.508" (12.90mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
171
In Stock
1 : ¥1,543.55000
Bulk
Bulk
Active
Header
Male Pin
0.175" (4.44mm)
48 (12 x 4)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.180" (4.57mm)
-
-
Circular
Tin
-
Tin
-
Plastic
Mounting Flange
-55°C ~ 125°C
-
-
Black
-
250VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.